Phoenix Contact 5-Way Earth Terminal Block, 4mm², 12 AWG Wire, Push In

RS Stock No.: 220-5321Brand: Phoenix ContactManufacturers Part No.: 3213950Distrelec Article No.: 30012511
brand-logo
View all in Earth Terminal Blocks

Technical documents

Specifications

Wire Size

12 AWG

Cable CSA

4mm²

Colour

Grey

Number Of Ways

5

Termination Method

Push In

Current Rating

24A

Voltage Rating

400 V

Length

48.6mm

Width

5.2mm

Height

101mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-60°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 5-Way Earth Terminal Block, 4mm², 12 AWG Wire, Push In

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 5-Way Earth Terminal Block, 4mm², 12 AWG Wire, Push In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Wire Size

12 AWG

Cable CSA

4mm²

Colour

Grey

Number Of Ways

5

Termination Method

Push In

Current Rating

24A

Voltage Rating

400 V

Length

48.6mm

Width

5.2mm

Height

101mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-60°C

Country of Origin

Germany