Phoenix Contact 3213957 PTI 2.5-PE/L/LTB Series Grey, Triple-Level, Push In Termination

RS Stock No.: 803-7928Brand: Phoenix ContactManufacturers Part No.: 3213957
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Triple

American Wire Gauge

26 → 12AWG

Series

PTI 2.5-PE/L/LTB

Termination Method

Push In

Voltage Rating

400 V

Current Rating

24A

Model Number

PTI 2,5-PE/L/LTB

Country of Origin

Germany

Product details

PTI Series Installation Level and Installation Ground Terminal Blocks

Installation Earth (Ground) Terminal Blocks: Double function shafts on all levels. The terminal blocks with knife disconnect zone in the upper level meet the safety requirement regarding individual circuit isolation of DIN VDE 0100-718

Installation Level Terminal Blocks: These terminal blocks with knife disconnect zone in the upper level meet the safety requirement regarding individual circuit isolation of DIN VDE 0100-718

803-7928 - Installation Earth (Ground)
803-7937 - Installation Earth (Ground)
803-7930 - Installation Level

PTI Series

You may be interested in
Phoenix Contact 3032130 STI 2.5-PE/L/LTB Series
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3213957 PTI 2.5-PE/L/LTB Series Grey, Triple-Level, Push In Termination

P.O.A.

Phoenix Contact 3213957 PTI 2.5-PE/L/LTB Series Grey, Triple-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Phoenix Contact 3032130 STI 2.5-PE/L/LTB Series
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical documents

Specifications

Colour

Grey

Number of Levels

Triple

American Wire Gauge

26 → 12AWG

Series

PTI 2.5-PE/L/LTB

Termination Method

Push In

Voltage Rating

400 V

Current Rating

24A

Model Number

PTI 2,5-PE/L/LTB

Country of Origin

Germany

Product details

PTI Series Installation Level and Installation Ground Terminal Blocks

Installation Earth (Ground) Terminal Blocks: Double function shafts on all levels. The terminal blocks with knife disconnect zone in the upper level meet the safety requirement regarding individual circuit isolation of DIN VDE 0100-718

Installation Level Terminal Blocks: These terminal blocks with knife disconnect zone in the upper level meet the safety requirement regarding individual circuit isolation of DIN VDE 0100-718

803-7928 - Installation Earth (Ground)
803-7937 - Installation Earth (Ground)
803-7930 - Installation Level

PTI Series

You may be interested in
Phoenix Contact 3032130 STI 2.5-PE/L/LTB Series
P.O.A.Each (In a Pack of 50) (ex VAT)