Phoenix Contact 2-Way Non-Fuse DIN Rail Terminal, 0.2 to 6mm², 24 → 10 AWG Wire, Push In
RS Stock No.: 201-6407Brand: Phoenix ContactManufacturers Part No.: 3213964Distrelec Article No.: 30058802

Technical documents
Specifications
Brand
Phoenix ContactWire Size
24 → 10 AWG
Cable CSA
0.2 to 6mm²
Colour
Green/Yellow
Number Of Ways
2
Termination Method
Push In
Country of Origin
Germany
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact 2-Way Non-Fuse DIN Rail Terminal, 0.2 to 6mm², 24 → 10 AWG Wire, Push In
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact 2-Way Non-Fuse DIN Rail Terminal, 0.2 to 6mm², 24 → 10 AWG Wire, Push In
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
Phoenix ContactWire Size
24 → 10 AWG
Cable CSA
0.2 to 6mm²
Colour
Green/Yellow
Number Of Ways
2
Termination Method
Push In
Country of Origin
Germany
You may be interested in