Phoenix Contact 3214259 UT 2.5-3L Series Grey, Triple-Level, Screw Termination

RS Stock No.: 804-4332Brand: Phoenix ContactManufacturers Part No.: 3214259Distrelec Article No.: 14808880
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Triple

Series

UT 2.5-3L

Termination Method

Screw

Current Rating

19A

Voltage Rating

500 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA certified

Model Number

5-3L, UT 2

Distrelec Product Id

14808880

Country of Origin

Poland

Product details

UT Multi-Level Terminal Block

A professional range of UT Multi-level terminal blocks from Phoenix Contact. These Screw connection terminal blocks have a large wiring space that enables the connection of solid and stranded conductors without ferrules. All UT Multi-level terminal blocks are highly reliable and excellent quality.

A very high wiring density is achieved with these compact three-level terminal blocks
Since function shafts are provided on each level, all potential distribution work can be implemented at speed
Each terminal point can be given a large label for ease of identification

Phoenix Contact CLIPLINE UT Range

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3214259 UT 2.5-3L Series Grey, Triple-Level, Screw Termination

P.O.A.

Phoenix Contact 3214259 UT 2.5-3L Series Grey, Triple-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Colour

Grey

Number of Levels

Triple

Series

UT 2.5-3L

Termination Method

Screw

Current Rating

19A

Voltage Rating

500 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA certified

Model Number

5-3L, UT 2

Distrelec Product Id

14808880

Country of Origin

Poland

Product details

UT Multi-Level Terminal Block

A professional range of UT Multi-level terminal blocks from Phoenix Contact. These Screw connection terminal blocks have a large wiring space that enables the connection of solid and stranded conductors without ferrules. All UT Multi-level terminal blocks are highly reliable and excellent quality.

A very high wiring density is achieved with these compact three-level terminal blocks
Since function shafts are provided on each level, all potential distribution work can be implemented at speed
Each terminal point can be given a large label for ease of identification

Phoenix Contact CLIPLINE UT Range

You may be interested in