Phoenix Contact 3214325 UT 4-L/HESI (5X20) Series Black, 4mm², Double-Level, Screw Termination, Fused, ATEX, Ex, IECEx

RS Stock No.: 866-6841Brand: Phoenix ContactManufacturers Part No.: 3214325Distrelec Article No.: 30402486
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Black

Number of Levels

Double

American Wire Gauge

26 → 10AWG

Series

UT 4-L/HESI (5X20)

Voltage Rating

500 V

Termination Method

Screw

Cable CSA

4mm²

Fused

Yes

Current Rating

28A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Hazardous Area Certification

ATEX, Ex, IECEx

Standards Met

CCC, CSA, cULus Recognized, EAC, IEC 60947-7-1, IEC 60947-7-3, NEPSI

Model Number

UT 4-L/HESI (5X20)

Distrelec Product Id

30402486

Country of Origin

Poland

Product details

UT Lever-type Fuse and Function Terminal Blocks with PE Foot

The lever-type fuse and function terminal blocks with PE foot are suitable for process technology based on the Ex nA approval that has been applied for, and are suitable for energy and signal transmission in potentially explosive areas.

Features and Benefits

• Screw Connection
• Mounting type: NS 35/7.5, NS 35/15
• RoHS compliant

Approvals

IECEx, UL, cUL, EAC, CSA, cULus.

Standards

IEC 60947-7-1, V0 UL 94 flammability rating.

Phoenix Contact CLIPLINE UT Range

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3214325 UT 4-L/HESI (5X20) Series Black, 4mm², Double-Level, Screw Termination, Fused, ATEX, Ex, IECEx

P.O.A.

Phoenix Contact 3214325 UT 4-L/HESI (5X20) Series Black, 4mm², Double-Level, Screw Termination, Fused, ATEX, Ex, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Black

Number of Levels

Double

American Wire Gauge

26 → 10AWG

Series

UT 4-L/HESI (5X20)

Voltage Rating

500 V

Termination Method

Screw

Cable CSA

4mm²

Fused

Yes

Current Rating

28A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Hazardous Area Certification

ATEX, Ex, IECEx

Standards Met

CCC, CSA, cULus Recognized, EAC, IEC 60947-7-1, IEC 60947-7-3, NEPSI

Model Number

UT 4-L/HESI (5X20)

Distrelec Product Id

30402486

Country of Origin

Poland

Product details

UT Lever-type Fuse and Function Terminal Blocks with PE Foot

The lever-type fuse and function terminal blocks with PE foot are suitable for process technology based on the Ex nA approval that has been applied for, and are suitable for energy and signal transmission in potentially explosive areas.

Features and Benefits

• Screw Connection
• Mounting type: NS 35/7.5, NS 35/15
• RoHS compliant

Approvals

IECEx, UL, cUL, EAC, CSA, cULus.

Standards

IEC 60947-7-1, V0 UL 94 flammability rating.

Phoenix Contact CLIPLINE UT Range