Phoenix Contact, C-RCI 6/M5 Insulated Ring Terminal, M5 Stud Size, 4mm² to 6mm² Wire Size, Yellow

RS Stock No.: 804-6950Brand: Phoenix ContactManufacturers Part No.: 3240028
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Series

C-RCI 6/M5

Insulation

Insulated

Insulation Material

Plastic

Inner Ring Diameter

5.3mm

Outer Ring Diameter

9.5mm

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

4mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size (mm²)

4mm²

Stud Size

M5

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Thickness

1mm

Overall Length

26.7mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

Phoenix Contact Insulated Crimp Ring Terminal

From Phoenix Contact, a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component, such as a battery terminal. This ring terminal is made from highly conductive tin-plated copper with conically tapered plastic insulation sleeves, the tin plated sleeves facilitate maximum electrical conductivity and corrosion resistance. A colour coded vinyl insulation provides protection to the terminal and aids quick identification of the terminal size. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.

Features and Benefits

• The insulated ring cable lugs with plastic sleeve are hard-soldered
• The "EASY ENTRY" system facilitates a trustworthy and reliable conductor entry
• Tin plating for resistance to corrosion, added strength and excellent conductivity
• Conically tapered plastic for electrical insulation and terminal protection
• Colour coded insulation for easy identification of terminal size
• The colour of the crimp ring terminal is an indication of the different stud sizes. For example, yellow - M5, Red - M4 and blue is M3.5

Applications

These insulated crimp ring wire connectors are used in a wide range of industries for connecting wires to electrical components. Applications include wiring in industrial control systems and industrial machines, automotive applications, communication equipment, power supplies and domestic appliances.

Selecting the Correct Ring Terminal Size

When selecting the right ring terminal for your application, you should consider the following:
• The wire gauge mm (metric) or AWG (American Wire Gauge) of the wire or cable you are using
• The stud size to which you will be connecting the ring terminal.
• The inner diameter of the ring terminal

How to Crimp a Ring Terminal

Firstly, select the correct sized ring terminal. Strip the end of the wire and cut it to the same length as the terminal. Insert the wire into the terminal barrel making sure no bare wire is visible. The crimp terminal is then ready to be crimped on to the end of the wire. When crimping a wire terminal, pliers or a ratchet can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed, which will prevent partial crimps. Insert the barrel of the ring terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped ring terminal can now be placed over the stud or post and secured in place with a nut or by soldering.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, C-RCI 6/M5 Insulated Ring Terminal, M5 Stud Size, 4mm² to 6mm² Wire Size, Yellow

P.O.A.

Phoenix Contact, C-RCI 6/M5 Insulated Ring Terminal, M5 Stud Size, 4mm² to 6mm² Wire Size, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

C-RCI 6/M5

Insulation

Insulated

Insulation Material

Plastic

Inner Ring Diameter

5.3mm

Outer Ring Diameter

9.5mm

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

4mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size (mm²)

4mm²

Stud Size

M5

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Thickness

1mm

Overall Length

26.7mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

Phoenix Contact Insulated Crimp Ring Terminal

From Phoenix Contact, a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component, such as a battery terminal. This ring terminal is made from highly conductive tin-plated copper with conically tapered plastic insulation sleeves, the tin plated sleeves facilitate maximum electrical conductivity and corrosion resistance. A colour coded vinyl insulation provides protection to the terminal and aids quick identification of the terminal size. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.

Features and Benefits

• The insulated ring cable lugs with plastic sleeve are hard-soldered
• The "EASY ENTRY" system facilitates a trustworthy and reliable conductor entry
• Tin plating for resistance to corrosion, added strength and excellent conductivity
• Conically tapered plastic for electrical insulation and terminal protection
• Colour coded insulation for easy identification of terminal size
• The colour of the crimp ring terminal is an indication of the different stud sizes. For example, yellow - M5, Red - M4 and blue is M3.5

Applications

These insulated crimp ring wire connectors are used in a wide range of industries for connecting wires to electrical components. Applications include wiring in industrial control systems and industrial machines, automotive applications, communication equipment, power supplies and domestic appliances.

Selecting the Correct Ring Terminal Size

When selecting the right ring terminal for your application, you should consider the following:
• The wire gauge mm (metric) or AWG (American Wire Gauge) of the wire or cable you are using
• The stud size to which you will be connecting the ring terminal.
• The inner diameter of the ring terminal

How to Crimp a Ring Terminal

Firstly, select the correct sized ring terminal. Strip the end of the wire and cut it to the same length as the terminal. Insert the wire into the terminal barrel making sure no bare wire is visible. The crimp terminal is then ready to be crimped on to the end of the wire. When crimping a wire terminal, pliers or a ratchet can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed, which will prevent partial crimps. Insert the barrel of the ring terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped ring terminal can now be placed over the stud or post and secured in place with a nut or by soldering.