Technical documents
Specifications
Brand
Phoenix ContactLength
200mm
Width
7.5 mm
Colour
Clear
Material
Nylon 66
Type
Internal Teeth
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Series
WT-D HF
Country of Origin
Italy
Product details
WT-D Releasable Cable Ties
The WT-D series from Phoenix Contact is a releasable cable tie made from PA 66 polyamide that is halogen and silicone-free.
Easy to use, can be removed without tools and reused
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C
Various cable tie lengths available
Supplied in packs of 100
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactLength
200mm
Width
7.5 mm
Colour
Clear
Material
Nylon 66
Type
Internal Teeth
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Series
WT-D HF
Country of Origin
Italy
Product details
WT-D Releasable Cable Ties
The WT-D series from Phoenix Contact is a releasable cable tie made from PA 66 polyamide that is halogen and silicone-free.
Easy to use, can be removed without tools and reused
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C
Various cable tie lengths available
Supplied in packs of 100