Phoenix Contact Cable Tie, Roller Ball, 150mm x 4.6 mm, Metallic Stainless Steel, Pk-100

RS Stock No.: 805-0375Brand: Phoenix ContactManufacturers Part No.: 3240807
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

150mm

Width

4.6 mm

Colour

Metallic

Material

Stainless Steel

Type

Roller Ball

Quantity

100

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Cable Tie, Roller Ball, 150mm x 4.6 mm, Metallic Stainless Steel, Pk-100

P.O.A.

Phoenix Contact Cable Tie, Roller Ball, 150mm x 4.6 mm, Metallic Stainless Steel, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

150mm

Width

4.6 mm

Colour

Metallic

Material

Stainless Steel

Type

Roller Ball

Quantity

100

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Country of Origin

United Kingdom