Technical documents
Specifications
Brand
Phoenix ContactLength
201mm
Width
4.6 mm
Colour
Metallic
Material
Stainless Steel
Type
Roller Ball
Quantity
100
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Country of Origin
United Kingdom
You may be interested in
HellermannTyton Cable Tie, , 201mm x 4.6 mm, Metallic 304 Stainless Steel, Pk-100Brand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact Cable Tie, Roller Ball, 201mm x 4.6 mm, Metallic Stainless Steel, Pk-100
1
P.O.A.
Phoenix Contact Cable Tie, Roller Ball, 201mm x 4.6 mm, Metallic Stainless Steel, Pk-100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HellermannTyton Cable Tie, , 201mm x 4.6 mm, Metallic 304 Stainless Steel, Pk-100Brand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
Technical documents
Specifications
Brand
Phoenix ContactLength
201mm
Width
4.6 mm
Colour
Metallic
Material
Stainless Steel
Type
Roller Ball
Quantity
100
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Country of Origin
United Kingdom
You may be interested in
HellermannTyton Cable Tie, , 201mm x 4.6 mm, Metallic 304 Stainless Steel, Pk-100Brand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)