Phoenix Contact 3244135 MSB 2.5-NS 35 OG Series Orange, Single-Level, Spring Clamp Termination

RS Stock No.: 857-9905Brand: Phoenix ContactManufacturers Part No.: 3244135
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Orange

Number of Levels

Single

Series

MSB 2.5-NS 35 OG

Termination Method

Spring Clamp

Voltage Rating

800 V

Current Rating

24A

Model Number

MSB 2,5-NS 35 OG

Country of Origin

China

P.O.A.

Phoenix Contact 3244135 MSB 2.5-NS 35 OG Series Orange, Single-Level, Spring Clamp Termination

P.O.A.

Phoenix Contact 3244135 MSB 2.5-NS 35 OG Series Orange, Single-Level, Spring Clamp Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Colour

Orange

Number of Levels

Single

Series

MSB 2.5-NS 35 OG

Termination Method

Spring Clamp

Voltage Rating

800 V

Current Rating

24A

Model Number

MSB 2,5-NS 35 OG

Country of Origin

China