Technical documents
Specifications
Brand
Phoenix ContactColour
Blue
Number of Levels
Single
Voltage Rating
1500 V
Series
RBO 8-HC BU
Termination Method
Bolt
Cable CSA
6 → 70mm²
Current Rating
192A
Model Number
RBO 8-HC BU
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact 3247974 RBO 8-HC BU Series Blue, 6 → 70mm², Single-Level, Bolt Termination
1
P.O.A.
Phoenix Contact 3247974 RBO 8-HC BU Series Blue, 6 → 70mm², Single-Level, Bolt Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactColour
Blue
Number of Levels
Single
Voltage Rating
1500 V
Series
RBO 8-HC BU
Termination Method
Bolt
Cable CSA
6 → 70mm²
Current Rating
192A
Model Number
RBO 8-HC BU
Country of Origin
China