Phoenix Contact 3248030 MUT 2.5 Series Grey, 2.5mm², Single-Level, Screw Termination, ATEX, IECEx

RS Stock No.: 815-8839Brand: Phoenix ContactManufacturers Part No.: 3248030
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 12AWG

Series

MUT 2.5

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

500 V

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

IEC

Model Number

MUT 2,5

Country of Origin

Turkey

Product details

MUT Series Mini Feed-Through Terminal Blocks

Space saving thanks to compact design and mounting option on a 15 mm DIN rail
Clear arrangement thanks to marking of all terminal points
Easy potential distribution thanks to standardized plug-in bridges

MUT Mini Series

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3248030 MUT 2.5 Series Grey, 2.5mm², Single-Level, Screw Termination, ATEX, IECEx

P.O.A.

Phoenix Contact 3248030 MUT 2.5 Series Grey, 2.5mm², Single-Level, Screw Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 12AWG

Series

MUT 2.5

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

500 V

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

IEC

Model Number

MUT 2,5

Country of Origin

Turkey

Product details

MUT Series Mini Feed-Through Terminal Blocks

Space saving thanks to compact design and mounting option on a 15 mm DIN rail
Clear arrangement thanks to marking of all terminal points
Easy potential distribution thanks to standardized plug-in bridges

MUT Mini Series