Phoenix Contact PTRVB Series PTRVB 4-FI /BK Distribution block, 13-Way, 17.5A, 26 → 14 AWG Wire, Push In

RS Stock No.: 136-3250Brand: Phoenix ContactManufacturers Part No.: 3270158Distrelec Article No.: 30085824
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Number Of Ways

13

Current Rating

17.5A

Wire Size

26 → 14 AWG

Termination Method

Push In

Mounting Type

5, NS 35/7, NS 35/15

Fused

No

Material

Polyamide

Voltage Rating

250 V

Minimum Operating Temperature

-5°C

Series

PTRVB

Cable CSA

0.14 → 2.5mm²

Colour

Black, Grey

Maximum Operating Temperature

+70°C

Country of Origin

Poland

Product details

PTRVB Distribution Terminals

Phoenix Contact compact PTRV series marshalling terminals are used to marshal signals in automation applications in a clearly arranged manner. The wiring of many conductors is simplified by levels that can be colour coded. Together with the front wiring, you can therefore avoid connection errors.

Features and Benefits

Compact design
Push in connection
Freely configurable colour assignment for conductors and terminal points
2.3 mm test points between the connection points
Large-surface, pitch-free marking for matrix identification
Compatible with the uniform CLIPLINE complete system accessories

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PTRVB Series PTRVB 4-FI /BK Distribution block, 13-Way, 17.5A, 26 → 14 AWG Wire, Push In

P.O.A.

Phoenix Contact PTRVB Series PTRVB 4-FI /BK Distribution block, 13-Way, 17.5A, 26 → 14 AWG Wire, Push In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ways

13

Current Rating

17.5A

Wire Size

26 → 14 AWG

Termination Method

Push In

Mounting Type

5, NS 35/7, NS 35/15

Fused

No

Material

Polyamide

Voltage Rating

250 V

Minimum Operating Temperature

-5°C

Series

PTRVB

Cable CSA

0.14 → 2.5mm²

Colour

Black, Grey

Maximum Operating Temperature

+70°C

Country of Origin

Poland

Product details

PTRVB Distribution Terminals

Phoenix Contact compact PTRV series marshalling terminals are used to marshal signals in automation applications in a clearly arranged manner. The wiring of many conductors is simplified by levels that can be colour coded. Together with the front wiring, you can therefore avoid connection errors.

Features and Benefits

Compact design
Push in connection
Freely configurable colour assignment for conductors and terminal points
2.3 mm test points between the connection points
Large-surface, pitch-free marking for matrix identification
Compatible with the uniform CLIPLINE complete system accessories

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.