Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact Distribution Block, 16 Way, 0.14 → 1.5 (Flexible) mm², 0.14 → 2.5 (Solid) mm², 37A, 250

RS Stock No.: 187-9902Brand: Phoenix ContactManufacturers Part No.: 3270223
brand-logo
View all in Distribution Blocks

Technical documents

Specifications

Number Of Ways

16

Termination Method

Push In

Wire Size

26 → 14 (Solid, Flexible) AWG

Housing Material

Polyamide

Current Rating

37A

Voltage Rating

250 V

Cable CSA

0.14 → 1.5 (Flexible) mm², 0.14 → 2.5 (Solid) mm²

Length

63.6mm

Width

8.3mm

Height

54mm

Colour

Blue, Grey

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Distribution Block, 16 Way, 0.14 → 1.5 (Flexible) mm², 0.14 → 2.5 (Solid) mm², 37A, 250

P.O.A.

Phoenix Contact Distribution Block, 16 Way, 0.14 → 1.5 (Flexible) mm², 0.14 → 2.5 (Solid) mm², 37A, 250
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ways

16

Termination Method

Push In

Wire Size

26 → 14 (Solid, Flexible) AWG

Housing Material

Polyamide

Current Rating

37A

Voltage Rating

250 V

Cable CSA

0.14 → 1.5 (Flexible) mm², 0.14 → 2.5 (Solid) mm²

Length

63.6mm

Width

8.3mm

Height

54mm

Colour

Blue, Grey

Country of Origin

Poland