Phoenix Contact Distribution Block, 6 Way, 0.14 → 4mm², 24A, 500 V, Grey

RS Stock No.: 136-3231Brand: Phoenix ContactManufacturers Part No.: 3273000Distrelec Article No.: 30368640
brand-logo
View all in Distribution Blocks

Technical documents

Specifications

Number Of Ways

6

Termination Method

Push In

Wire Size

26 → 12 AWG

Current Rating

24A

Voltage Rating

500 V

Cable CSA

0.14 → 4mm²

Series

PTFIX

Colour

Grey

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-60°C

Hazardous Area Certification

CSA

Country of Origin

Poland

Product details

PTFIX Distribution Blocks

Phoenix Contact PTFIX series distribution blocks with push in connection offer a flexible distribution solution with different numbers of positions and mounting options. They can be used straight away and expanded as needed. Simply unpack, connect, and you are done.

Features and Benefits

Push in connection
Voltage: 500 V
Current: 24 A
Variants in 1.5 mm² and 2.5 mm²
2.5 mm² power blocks with additional 6 mm² terminal point
Number of terminal points: 6, 12 and 18
Can be bridged and aligned with standard plug-in bridges
Testing option for all common test probes

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Distribution Block, 6 Way, 0.14 → 4mm², 24A, 500 V, Grey

P.O.A.

Phoenix Contact Distribution Block, 6 Way, 0.14 → 4mm², 24A, 500 V, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ways

6

Termination Method

Push In

Wire Size

26 → 12 AWG

Current Rating

24A

Voltage Rating

500 V

Cable CSA

0.14 → 4mm²

Series

PTFIX

Colour

Grey

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-60°C

Hazardous Area Certification

CSA

Country of Origin

Poland

Product details

PTFIX Distribution Blocks

Phoenix Contact PTFIX series distribution blocks with push in connection offer a flexible distribution solution with different numbers of positions and mounting options. They can be used straight away and expanded as needed. Simply unpack, connect, and you are done.

Features and Benefits

Push in connection
Voltage: 500 V
Current: 24 A
Variants in 1.5 mm² and 2.5 mm²
2.5 mm² power blocks with additional 6 mm² terminal point
Number of terminal points: 6, 12 and 18
Can be bridged and aligned with standard plug-in bridges
Testing option for all common test probes

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.