Phoenix Contact Distribution Block, 6 Way, 4mm², 24A, 450 V, Red

RS Stock No.: 207-2977Brand: Phoenix ContactManufacturers Part No.: 3273268Distrelec Article No.: 30368681
brand-logo
View all in Distribution Blocks

Technical documents

Specifications

Number Of Ways

6

Wire Size

12 AWG

Housing Material

Polyamide

Current Rating

24A

Voltage Rating

450 V

Cable CSA

4mm²

Width

16mm

Height

28.6mm

Colour

Red

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-60°C

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Phoenix Contact Distribution Block, 6 Way, 4mm², 24A, 450 V, Red

P.O.A.

Each (In a Pack of 10) (ex VAT)

Phoenix Contact Distribution Block, 6 Way, 4mm², 24A, 450 V, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ways

6

Wire Size

12 AWG

Housing Material

Polyamide

Current Rating

24A

Voltage Rating

450 V

Cable CSA

4mm²

Width

16mm

Height

28.6mm

Colour

Red

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-60°C

Country of Origin

Poland