Phoenix Contact Distribution Block, 12 Way, 4mm², 24A, 450 V, Black

RS Stock No.: 201-4292Brand: Phoenix ContactManufacturers Part No.: 3273300Distrelec Article No.: 30368691
brand-logo
View all in Distribution Blocks

Technical documents

Specifications

Number Of Ways

12

Termination Method

Push In

Wire Size

12 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

24A

Voltage Rating

450 V

Cable CSA

4mm²

Colour

Black

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 8) (ex VAT)

Phoenix Contact Distribution Block, 12 Way, 4mm², 24A, 450 V, Black

P.O.A.

Each (In a Pack of 8) (ex VAT)

Phoenix Contact Distribution Block, 12 Way, 4mm², 24A, 450 V, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ways

12

Termination Method

Push In

Wire Size

12 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

24A

Voltage Rating

450 V

Cable CSA

4mm²

Colour

Black

Country of Origin

Poland