Phoenix Contact Distribution Block, 7 Way, 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm², 57A, 450 V,

RS Stock No.: 187-9903Brand: Phoenix ContactManufacturers Part No.: 3273332Distrelec Article No.: 30368697
brand-logo
View all in Distribution Blocks

Technical documents

Specifications

Number Of Ways

7

Termination Method

Push In

Wire Size

26 → 12 (Solid) AWG, 26 → 14 (Flexible) AWG

Housing Material

Polyamide

Current Rating

57A

Voltage Rating

450 V

Cable CSA

0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm²

Length

28.6mm

Width

25.55mm

Height

21.7mm

Colour

Blue

Maximum Operating Temperature

-60°C

Minimum Operating Temperature

+105°C

Country of Origin

Poland

P.O.A.

Phoenix Contact Distribution Block, 7 Way, 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm², 57A, 450 V,

P.O.A.

Phoenix Contact Distribution Block, 7 Way, 0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm², 57A, 450 V,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Ways

7

Termination Method

Push In

Wire Size

26 → 12 (Solid) AWG, 26 → 14 (Flexible) AWG

Housing Material

Polyamide

Current Rating

57A

Voltage Rating

450 V

Cable CSA

0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm²

Length

28.6mm

Width

25.55mm

Height

21.7mm

Colour

Blue

Maximum Operating Temperature

-60°C

Minimum Operating Temperature

+105°C

Country of Origin

Poland