Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Earth terminal screw 2.56sq.mm

RS Stock No.: 228-4519Brand: Phoenix ContactManufacturers Part No.: 441119
brand-logo
View all in Earth Terminal Blocks

Technical documents

Specifications

Earth Block Type

DIN Rail

Wire Size

24 → 12 AWG

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Current Rating

24A

Voltage Rating

750 V

Length

42.5mm

Width

5.2mm

Height

49.5mm

Hazardous Area Certification

ATEX

Stock information temporarily unavailable.

P.O.A.

Earth terminal screw 2.56sq.mm

P.O.A.

Earth terminal screw 2.56sq.mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Earth Block Type

DIN Rail

Wire Size

24 → 12 AWG

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Current Rating

24A

Voltage Rating

750 V

Length

42.5mm

Width

5.2mm

Height

49.5mm

Hazardous Area Certification

ATEX