Technical documents
Specifications
Brand
Phoenix ContactMounting Type
DIN Rail
Mounting Style
DIN Rail
Length
94mm
Input Current
3.5mA
Length
94mm
Isolation Voltage
2500V
Manufacturer Part No.
5603262
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Phoenix Contact Solid State Interface Relay, DIN Rail Mount
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Phoenix Contact Solid State Interface Relay, DIN Rail Mount
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactMounting Type
DIN Rail
Mounting Style
DIN Rail
Length
94mm
Input Current
3.5mA
Length
94mm
Isolation Voltage
2500V
Manufacturer Part No.
5603262
Country of Origin
Germany