Phoenix Contact 5-SMD, 5/ 4-HTB-2, PTSM 0 Series Straight Solder Mount PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s),

RS Stock No.: 286-0916Brand: Phoenix ContactManufacturers Part No.: 1830142
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

5-SMD, 5/ 4-HTB-2, PTSM 0

Pitch

2.5mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Solder Mount

Country of Origin

India

P.O.A.

Phoenix Contact 5-SMD, 5/ 4-HTB-2, PTSM 0 Series Straight Solder Mount PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s),

P.O.A.

Phoenix Contact 5-SMD, 5/ 4-HTB-2, PTSM 0 Series Straight Solder Mount PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s),

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Series

5-SMD, 5/ 4-HTB-2, PTSM 0

Pitch

2.5mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Solder Mount

Country of Origin

India