Phoenix Contact TRIO POWER DIN Rail Power Supply, 240V ac, dc Input, 24V ac Output, 20A Output, 480W

RS Stock No.: 286-1000Brand: Phoenix ContactManufacturers Part No.: TRIO3-PS/1AC/24DC/20/8C/IOL
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

TRIO POWER

Type

Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Input Voltage

240V

AC or DC Output Voltage

ac

Output Voltage

24V

Output Current

20A

Power Rating

480W

Dimensions

125 x 88 x 135mm

Width

88mm

Height

135mm

Depth

125mm

Model

TRIO3-PS/1AC/24DC/20/8C/IOL

Efficiency

93.4/94.4%

Mounting Type

DIN Rail

Maximum Temperature

+70°C

Standards Met

EN 61000-3-2

Minimum Temperature

-25°C

MTBF

> 240000 (60 °C) h, > 500000 (40 °C) h, > 790000 (25 °C) h

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact TRIO POWER DIN Rail Power Supply, 240V ac, dc Input, 24V ac Output, 20A Output, 480W

P.O.A.

Phoenix Contact TRIO POWER DIN Rail Power Supply, 240V ac, dc Input, 24V ac Output, 20A Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

TRIO POWER

Type

Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Input Voltage

240V

AC or DC Output Voltage

ac

Output Voltage

24V

Output Current

20A

Power Rating

480W

Dimensions

125 x 88 x 135mm

Width

88mm

Height

135mm

Depth

125mm

Model

TRIO3-PS/1AC/24DC/20/8C/IOL

Efficiency

93.4/94.4%

Mounting Type

DIN Rail

Maximum Temperature

+70°C

Standards Met

EN 61000-3-2

Minimum Temperature

-25°C

MTBF

> 240000 (60 °C) h, > 500000 (40 °C) h, > 790000 (25 °C) h

Country of Origin

China