Phoenix Contact 5, XTTB 2 Series Grey, 2.5mm², 2-Level, Push-X Termination

RS Stock No.: 286-1029Brand: Phoenix ContactManufacturers Part No.: 1453789
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

2

Series

5, XTTB 2

American Wire Gauge

20AWG

Termination Method

Push-X

Cable CSA

2.5mm²

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 5, XTTB 2 Series Grey, 2.5mm², 2-Level, Push-X Termination

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 5, XTTB 2 Series Grey, 2.5mm², 2-Level, Push-X Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Grey

Number of Levels

2

Series

5, XTTB 2

American Wire Gauge

20AWG

Termination Method

Push-X

Cable CSA

2.5mm²

Country of Origin

China