Technical documents
Specifications
Brand
Pi SupplyProduct Name
JustBoom DAC HAT for Raspberry Pi
Accessory Category
Audio
Form Factor
HAT
Country of Origin
United Kingdom
Product details
JustBoom DAC HAT for Raspberry Pi
JusBoom DAC HAT add-on board is a high resolution digital to analogue converter (DAC) for the Raspberry Pi (models: A+, B+, 2B or 3B). It is easy to connect by simply stacking the add-on plug and play board to Raspberry Pi without the need to solder. Then connecting to a set of powered speakers or an audio amplifier allows streaming from the Cloud or local network giving a high-quality audio playback.
Applications:
●Streaming (either from cloud or network storage) high-definition audio player
●Multi-room audio player
●Media centre / set-top box living room entertainment system
●Shop floor / elevator / background music audio player
●High-quality audio player with local storage
●Desktop high definition audio player with amplified headphone output
Features
●Full high-quality audio -384 kHz / 32 bit
●Includes both a DAC and headphone amplifier
●Line-level RCA and headphone amplified 3.5 mm jack outputs
●Plug and play compatibility for ease of use
●Hardware and software volume control from your Raspberry Pi
●No soldering required
●Powered by the Raspberry Pi GPIO header
●Mounting hardware included
●Optional IR receiver included in package
●Compatible with the JustBoom Amp which can easily stack on top of the DAC HAT to add amplification and extra outputs!
●All Raspberry Pi GPIO pins still accessible via 40-pin unpopulated extension header
●Fully HAT compliant
●Full driver support in Raspbian / NOOBS
●Compatible with OSMC / RuneAudio / Volumio / Moode / PiCorePlayer / PiMusicBox / OpenELEC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Pi SupplyProduct Name
JustBoom DAC HAT for Raspberry Pi
Accessory Category
Audio
Form Factor
HAT
Country of Origin
United Kingdom
Product details
JustBoom DAC HAT for Raspberry Pi
JusBoom DAC HAT add-on board is a high resolution digital to analogue converter (DAC) for the Raspberry Pi (models: A+, B+, 2B or 3B). It is easy to connect by simply stacking the add-on plug and play board to Raspberry Pi without the need to solder. Then connecting to a set of powered speakers or an audio amplifier allows streaming from the Cloud or local network giving a high-quality audio playback.
Applications:
●Streaming (either from cloud or network storage) high-definition audio player
●Multi-room audio player
●Media centre / set-top box living room entertainment system
●Shop floor / elevator / background music audio player
●High-quality audio player with local storage
●Desktop high definition audio player with amplified headphone output
Features
●Full high-quality audio -384 kHz / 32 bit
●Includes both a DAC and headphone amplifier
●Line-level RCA and headphone amplified 3.5 mm jack outputs
●Plug and play compatibility for ease of use
●Hardware and software volume control from your Raspberry Pi
●No soldering required
●Powered by the Raspberry Pi GPIO header
●Mounting hardware included
●Optional IR receiver included in package
●Compatible with the JustBoom Amp which can easily stack on top of the DAC HAT to add amplification and extra outputs!
●All Raspberry Pi GPIO pins still accessible via 40-pin unpopulated extension header
●Fully HAT compliant
●Full driver support in Raspbian / NOOBS
●Compatible with OSMC / RuneAudio / Volumio / Moode / PiCorePlayer / PiMusicBox / OpenELEC