Pi-Top Pi-Top PULSE Speaker with LED Matrix for Raspberry Pi & Pi-Top Laptops

RS Stock No.: 136-7934Brand: Pi-TopManufacturers Part No.: ACPUWT100000
brand-logo
View all in Raspberry Pi HATs & Add-ons

Technical documents

Specifications

Brand

Pi-Top

Product Name

Pi-Top PULSE Speaker with LED Matrix for Raspberry Pi & Pi-Top Laptops

Accessory Category

Audio

Form Factor

Addon

Country of Origin

China

Product details

pi-topPULSE Smart Speaker with LED Matrix

pi-topPULSE is an accessory by pi-top to help build STEAM (Science, Technology, Engineering, Arts and Maths) based projects with music, lights and sound. The accessory can be used with pi-top or pi-topCEED, and furthermore as an add-on board to the Raspberry Pi 3. The microphone can be used to record music and a DIY cloud-based voice service for students to ask Computer Science related questions.

Simply learn, play or create fun projects in lesson plans. The projects are suitable for beginners or experts aged 8 and over.

LED Array
• Snake
• Pong
• Flappy Birds

Speaker
• Sonic pi to code music
• General for listening to music

Microphone
• Sample music recording
• Voice recording

Combined projects
• Create your own DIY cloud-based voice service, with Amazon Alexa
• Light show with sonic pi
• Pixel Game with sound
• Tamagotchi

Features

LED Light array
• 7x7 programmable RGB LED (49) Matrix
• Fully configurable and easy to program - use Python to make patterns and pictures
• High refresh-rate makes it perfect for animations that synchronise to sounds - either from the speaker, or the in-built microphone
• 7 more LEDs are concealed around the board for fun - 3 on the bottom and 4 under the speaker grill - to put on a spectacular show of colour and sound

Speaker
• 2 watt 4 Ω speaker

Microphone
• Designed to integrate with Amazon Alexa, for a fully interactive ’smart’ cloud-based voice service
• Raspberry Pi 3 and pi-top add-on compatible.

Chassis
• Dimensions: 67 x 60.5 x 15 mm (LxWxH)
• Weight: 40.5 g
• 4 magnetic feet for pi-top and pi-topCEED
• 2 magnetic-spacers for Raspberry Pi 3
• White injection mould ABS plastic
• Raspberry Pi 3 and pi-top add-on compatible

pi-top

Stock information temporarily unavailable.

P.O.A.

Pi-Top Pi-Top PULSE Speaker with LED Matrix for Raspberry Pi & Pi-Top Laptops

P.O.A.

Pi-Top Pi-Top PULSE Speaker with LED Matrix for Raspberry Pi & Pi-Top Laptops
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pi-Top

Product Name

Pi-Top PULSE Speaker with LED Matrix for Raspberry Pi & Pi-Top Laptops

Accessory Category

Audio

Form Factor

Addon

Country of Origin

China

Product details

pi-topPULSE Smart Speaker with LED Matrix

pi-topPULSE is an accessory by pi-top to help build STEAM (Science, Technology, Engineering, Arts and Maths) based projects with music, lights and sound. The accessory can be used with pi-top or pi-topCEED, and furthermore as an add-on board to the Raspberry Pi 3. The microphone can be used to record music and a DIY cloud-based voice service for students to ask Computer Science related questions.

Simply learn, play or create fun projects in lesson plans. The projects are suitable for beginners or experts aged 8 and over.

LED Array
• Snake
• Pong
• Flappy Birds

Speaker
• Sonic pi to code music
• General for listening to music

Microphone
• Sample music recording
• Voice recording

Combined projects
• Create your own DIY cloud-based voice service, with Amazon Alexa
• Light show with sonic pi
• Pixel Game with sound
• Tamagotchi

Features

LED Light array
• 7x7 programmable RGB LED (49) Matrix
• Fully configurable and easy to program - use Python to make patterns and pictures
• High refresh-rate makes it perfect for animations that synchronise to sounds - either from the speaker, or the in-built microphone
• 7 more LEDs are concealed around the board for fun - 3 on the bottom and 4 under the speaker grill - to put on a spectacular show of colour and sound

Speaker
• 2 watt 4 Ω speaker

Microphone
• Designed to integrate with Amazon Alexa, for a fully interactive ’smart’ cloud-based voice service
• Raspberry Pi 3 and pi-top add-on compatible.

Chassis
• Dimensions: 67 x 60.5 x 15 mm (LxWxH)
• Weight: 40.5 g
• 4 magnetic feet for pi-top and pi-topCEED
• 2 magnetic-spacers for Raspberry Pi 3
• White injection mould ABS plastic
• Raspberry Pi 3 and pi-top add-on compatible

pi-top