Pico Technology ADC16 Data Logger, RS232

RS Stock No.: 206-4258Brand: Pico TechnologyManufacturers Part No.: ADC16
brand-logo
View all in Data Loggers

Technical documents

Specifications

Number Of Input Channels

4, 8

Model Number

ADC16

Measurement Parameters

Voltage

Interface Type

RS232

Maximum Voltage Measurement

+2.5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Alarm

Yes

Best Voltage Measurement Accuracy

±0.2 %

Includes

Serial Cable, Software, User Manual

Product details

Pico PC Based Data Acquisition

Stock information temporarily unavailable.

P.O.A.

Pico Technology ADC16 Data Logger, RS232

P.O.A.

Pico Technology ADC16 Data Logger, RS232
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Input Channels

4, 8

Model Number

ADC16

Measurement Parameters

Voltage

Interface Type

RS232

Maximum Voltage Measurement

+2.5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Alarm

Yes

Best Voltage Measurement Accuracy

±0.2 %

Includes

Serial Cable, Software, User Manual

Product details

Pico PC Based Data Acquisition