Pico Technology 4000 Series MI007 Oscilloscope Probe, Passive Type, 60MHz, 1:1, 10:1, BNC Connector

RS Stock No.: 800-3029Brand: Pico TechnologyManufacturers Part No.: KA405
brand-logo
View all in Oscilloscope Probes

Technical documents

Specifications

Probe Type

Passive

Attenuation

1:1, 10:1

Bandwidth

60MHz

Maximum Common Mode Input Voltage

600V dc

Connector Type

BNC

Model Number p

MI007

Number of Probes

1

Series

4000

Rise Time

23.3 ns, 5.8 ns

Country of Origin

China

Product details

Pico PC Based Instruments

P.O.A.

Pico Technology 4000 Series MI007 Oscilloscope Probe, Passive Type, 60MHz, 1:1, 10:1, BNC Connector

P.O.A.

Pico Technology 4000 Series MI007 Oscilloscope Probe, Passive Type, 60MHz, 1:1, 10:1, BNC Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Probe Type

Passive

Attenuation

1:1, 10:1

Bandwidth

60MHz

Maximum Common Mode Input Voltage

600V dc

Connector Type

BNC

Model Number p

MI007

Number of Probes

1

Series

4000

Rise Time

23.3 ns, 5.8 ns

Country of Origin

China

Product details

Pico PC Based Instruments