Technical documents
Specifications
Brand
pico TechnologyNumber Of Input Channels
16
Model Number
PicoLog 1216
Measurement Parameters
Voltage
Interface Type
USB 2.0
Data Logger Type
Voltage
Maximum Voltage Measurement
2.5V
Power Source
USB
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Best Voltage Measurement Accuracy
±0.5 %
Alarm
Yes
Dimensions
140 x 100 x 45mm
Number Of Readings Per Channel
8000
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
pico TechnologyNumber Of Input Channels
16
Model Number
PicoLog 1216
Measurement Parameters
Voltage
Interface Type
USB 2.0
Data Logger Type
Voltage
Maximum Voltage Measurement
2.5V
Power Source
USB
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Best Voltage Measurement Accuracy
±0.5 %
Alarm
Yes
Dimensions
140 x 100 x 45mm
Number Of Readings Per Channel
8000
Country of Origin
United Kingdom