Pico Technology 3204D MSO PicoScope 3000 Series, 70MHz PC Based Oscilloscope, 2 Analogue Channels, 16 Digital Channels

Technical documents
Specifications
Brand
pico TechnologyBandwidth
70MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
1 Gsps
Series
PicoScope 3000
Record Length
512M points/ch
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Digital
Dimensions
210 x 140 x 40mm
Minimum Time Base
2ns/div
Minimum Vertical Sensitivity
10mV/div
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
5000s/div
Rise Time
5.8ns
Distrelec Product Id
30008269
Country of Origin
United Kingdom
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
pico TechnologyBandwidth
70MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
1 Gsps
Series
PicoScope 3000
Record Length
512M points/ch
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Digital
Dimensions
210 x 140 x 40mm
Minimum Time Base
2ns/div
Minimum Vertical Sensitivity
10mV/div
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
5000s/div
Rise Time
5.8ns
Distrelec Product Id
30008269
Country of Origin
United Kingdom