Pico Technology 3406D PicoScope 3000 Series, 200MHz PC Based Oscilloscope, 4 Analogue Channels

Technical documents
Specifications
Brand
pico TechnologyBandwidth
200MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
10 Gsps
Series
PicoScope 3000
Minimum Vertical Sensitivity
4mV/div
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
5000s/div
Rise Time
1.75ns
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Dimensions
190 x 170 x 40mm
Minimum Time Base
500ps/div
Distrelec Product Id
30018075
Country of Origin
United Kingdom
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
pico TechnologyBandwidth
200MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
10 Gsps
Series
PicoScope 3000
Minimum Vertical Sensitivity
4mV/div
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
5000s/div
Rise Time
1.75ns
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Dimensions
190 x 170 x 40mm
Minimum Time Base
500ps/div
Distrelec Product Id
30018075
Country of Origin
United Kingdom