Pico Technology 5242D PicoScope 5000D Series, 60MHz PC Based Oscilloscope, 2 Analogue Channels

Technical documents
Specifications
Brand
pico TechnologyBandwidth
60MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Interface
CAN, LIN, RS232, RS422, RS485, SPI, UART, USB
Sample Rate Random
2.5 Gsps
Series
PicoScope 5000D
Power Source
USB
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Minimum Vertical Sensitivity
2mV/div
Weight
0.5kg
Dimensions
190 x 170 x 40mm
Vertical Resolution
16 bit
Maximum Time Base
5000s/div
Minimum Time Base
1ns/div
Rise Time
5.8ns
Country of Origin
United Kingdom
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
pico TechnologyBandwidth
60MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Interface
CAN, LIN, RS232, RS422, RS485, SPI, UART, USB
Sample Rate Random
2.5 Gsps
Series
PicoScope 5000D
Power Source
USB
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Minimum Vertical Sensitivity
2mV/div
Weight
0.5kg
Dimensions
190 x 170 x 40mm
Vertical Resolution
16 bit
Maximum Time Base
5000s/div
Minimum Time Base
1ns/div
Rise Time
5.8ns
Country of Origin
United Kingdom