Pico Technology Picoscope 6402C PicoScope 6000 Series PC Based Oscilloscope, 250MHz

RS Stock No.: 786-5520Brand: Pico TechnologyManufacturers Part No.: Picoscope 6402C
brand-logo
View all in Oscilloscopes

Technical documents

Specifications

Bandwidth

250MHz

Oscilloscope Type

PC Based

Series

PicoScope 6000

Power Source

Mains

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Minimum Vertical Sensitivity

10mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

10ns/div

Sample Rate Random

1.25 Gsps, 2.5 Gsps, 5 Gsps

Height

40mm

Weight

1kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Length

255mm

Record Length

10M points/ch

Dimensions

255 x 170 x 40mm

Rise Time

1.4ns

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Pico Technology Picoscope 6402C PicoScope 6000 Series PC Based Oscilloscope, 250MHz

P.O.A.

Pico Technology Picoscope 6402C PicoScope 6000 Series PC Based Oscilloscope, 250MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bandwidth

250MHz

Oscilloscope Type

PC Based

Series

PicoScope 6000

Power Source

Mains

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Minimum Vertical Sensitivity

10mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

10ns/div

Sample Rate Random

1.25 Gsps, 2.5 Gsps, 5 Gsps

Height

40mm

Weight

1kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Length

255mm

Record Length

10M points/ch

Dimensions

255 x 170 x 40mm

Rise Time

1.4ns

Country of Origin

United Kingdom