Pico Technology 4424A PicoScope 4000A Series, 20MHz PC Based PC Oscilloscope, 4 Analogue Channels

Technical documents
Specifications
Brand
pico TechnologyBandwidth
20MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
USB
Oscilloscope Form
Digital Storage
Memory Depth
256Mpts
Sample Rate Random
80 Msps
Series
PicoScope 4000A
Digital/Analogue
Digital
Power Source
USB
Maximum Vertical Sensitivity
10V/div
Waveform Refresh Rate
0 per sec, Up → 100per sec
Plug Type
USB
Vertical Resolution
12 bit
Minimum Time Base
20ns/div
Distrelec Product Id
30196821
Country of Origin
United Kingdom
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
pico TechnologyBandwidth
20MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
USB
Oscilloscope Form
Digital Storage
Memory Depth
256Mpts
Sample Rate Random
80 Msps
Series
PicoScope 4000A
Digital/Analogue
Digital
Power Source
USB
Maximum Vertical Sensitivity
10V/div
Waveform Refresh Rate
0 per sec, Up → 100per sec
Plug Type
USB
Vertical Resolution
12 bit
Minimum Time Base
20ns/div
Distrelec Product Id
30196821
Country of Origin
United Kingdom