pico Technology PT100 General Temperature Probe, 150mm Length, 6mm Diameter, +200 °C Max

Technical documents
Specifications
Brand
pico TechnologySensor Type
PT100
Probe Type
General
Probe Length
150mm
Probe Diameter
6mm
Maximum Temperature Measurement
+200 °C
Cable Length
2m
Best Accuracy
±0.15 °C
Connector Type
Miniature DIN Plug
Model Number
SE011
Country of Origin
United Kingdom
Product details
PT100 Sensors
The PT100 sensor is supplied with a connector ready for use with the Pico PT-104. The connector can be removed for use with other PT100 measuring devices.
Features & Benefits
PT100 sensors to interface direct to the Pico PT-104 4-channel Pt100 temperature data acquisition unit
Stainless steel probe
4 pin miniDIN connector (fitted)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
pico TechnologySensor Type
PT100
Probe Type
General
Probe Length
150mm
Probe Diameter
6mm
Maximum Temperature Measurement
+200 °C
Cable Length
2m
Best Accuracy
±0.15 °C
Connector Type
Miniature DIN Plug
Model Number
SE011
Country of Origin
United Kingdom
Product details
PT100 Sensors
The PT100 sensor is supplied with a connector ready for use with the Pico PT-104. The connector can be removed for use with other PT100 measuring devices.
Features & Benefits
PT100 sensors to interface direct to the Pico PT-104 4-channel Pt100 temperature data acquisition unit
Stainless steel probe
4 pin miniDIN connector (fitted)