Pico Technology TA057 Oscilloscope Probe, Active, Differential Type, 25MHz, 1:20, 1:200, BNC Connector
RS Stock No.: 898-6766Brand: Pico TechnologyManufacturers Part No.: TA057Distrelec Article No.: 30015497

Technical documents
Specifications
Brand
pico TechnologyProbe Type
Active, Differential
Attenuation
1:20, 1:200
Bandwidth
25MHz
Maximum Common Mode Input Voltage
1kV
Connector Type
BNC
Model Number p
TA057
Number of Probes
2
Safety Category
1000 V, CAT III ±1400V
Country of Origin
Taiwan, Province Of China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Pico Technology TA057 Oscilloscope Probe, Active, Differential Type, 25MHz, 1:20, 1:200, BNC Connector
1
P.O.A.
Pico Technology TA057 Oscilloscope Probe, Active, Differential Type, 25MHz, 1:20, 1:200, BNC Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
pico TechnologyProbe Type
Active, Differential
Attenuation
1:20, 1:200
Bandwidth
25MHz
Maximum Common Mode Input Voltage
1kV
Connector Type
BNC
Model Number p
TA057
Number of Probes
2
Safety Category
1000 V, CAT III ±1400V
Country of Origin
Taiwan, Province Of China
You may be interested in