Technical documents
Specifications
Brand
pico TechnologyProbe Type
Current
Bandwidth
20kHz
Connector Type
BNC
Model Number p
TA167
Model Number (p)
TA167
Number of Probes
1
Safety Category Level
CAT III
Safety Category Voltage
300V
Current
2000A
Safety Category
CAT III 300V
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Pico Technology TA167 Oscilloscope Probe, Current Type, 20kHz, BNC Connector
1
P.O.A.
Pico Technology TA167 Oscilloscope Probe, Current Type, 20kHz, BNC Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
pico TechnologyProbe Type
Current
Bandwidth
20kHz
Connector Type
BNC
Model Number p
TA167
Model Number (p)
TA167
Number of Probes
1
Safety Category Level
CAT III
Safety Category Voltage
300V
Current
2000A
Safety Category
CAT III 300V
Country of Origin
United Kingdom