Pico Technology TA301 Oscilloscope Probe, 20kHz, D9 Connector Connector

Technical documents
Specifications
Brand
pico TechnologyBandwidth
20kHz
Connector Type
D9 Connector
Model Number p
TA301
Safety Category Level
CAT III
Safety Category Voltage
150V
Safety Category
CAT II 150V
Country of Origin
United Kingdom
Product details
Pico 200/2000A AC/DC Current Probe, D9 Connector
The TA301 is a high-bandwidth, high-current probe fitted with a D9 connector specifically designed to work with the PicoScope 4444 differential oscilloscope. The probe is automatically sensed by the PicoScope 4444 oscilloscope and features two current ranges: 200 A and 2000 A, AC or DC. The range is selected in the PicoScope 6 software, which also sets the probe range and vertical axis scaling.
Pico PC Based Instruments
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
pico TechnologyBandwidth
20kHz
Connector Type
D9 Connector
Model Number p
TA301
Safety Category Level
CAT III
Safety Category Voltage
150V
Safety Category
CAT II 150V
Country of Origin
United Kingdom
Product details
Pico 200/2000A AC/DC Current Probe, D9 Connector
The TA301 is a high-bandwidth, high-current probe fitted with a D9 connector specifically designed to work with the PicoScope 4444 differential oscilloscope. The probe is automatically sensed by the PicoScope 4444 oscilloscope and features two current ranges: 200 A and 2000 A, AC or DC. The range is selected in the PicoScope 6 software, which also sets the probe range and vertical axis scaling.