Pico Technology TA375 Oscilloscope Probe, Voltage Type, 100MHz, 1:1, 1:10, Hook Clip Connector
RS Stock No.: 174-9601Brand: Pico TechnologyManufacturers Part No.: TA375Distrelec Article No.: 30111507

Technical documents
Specifications
Brand
pico TechnologyProbe Type
Voltage
Attenuation
1:1, 1:10
Bandwidth
100MHz
Connector Type
Hook Clip
Model Number p
TA375
Number of Probes
1
Rise Time
35ns
Country of Origin
United Kingdom
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Pico Technology TA375 Oscilloscope Probe, Voltage Type, 100MHz, 1:1, 1:10, Hook Clip Connector
1
P.O.A.
Pico Technology TA375 Oscilloscope Probe, Voltage Type, 100MHz, 1:1, 1:10, Hook Clip Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
pico TechnologyProbe Type
Voltage
Attenuation
1:1, 1:10
Bandwidth
100MHz
Connector Type
Hook Clip
Model Number p
TA375
Number of Probes
1
Rise Time
35ns
Country of Origin
United Kingdom
You may be interested in