Pico Technology 190mm Calibration Kit with SMA Female, SMA Male Connector For Use With PicoVNA 106 & 108 Vector Network

RS Stock No.: 248-1187Brand: Pico TechnologyManufacturers Part No.: TA520
brand-logo

Technical documents

Specifications

Vector Network Analyser Accessory Type

Calibration Kit

For Use With

PicoVNA 106 & 108

Frequency Range

0.3 → 8500MHz

Connector Type

SMA Female, SMA Male

Length

190mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Pico Technology 190mm Calibration Kit with SMA Female, SMA Male Connector For Use With PicoVNA 106 & 108 Vector Network

P.O.A.

Pico Technology 190mm Calibration Kit with SMA Female, SMA Male Connector For Use With PicoVNA 106 & 108 Vector Network
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Vector Network Analyser Accessory Type

Calibration Kit

For Use With

PicoVNA 106 & 108

Frequency Range

0.3 → 8500MHz

Connector Type

SMA Female, SMA Male

Length

190mm

Country of Origin

United Kingdom