Pico Technology USB TC-08 Temperature Data Logger, USB, 8 Input Channel(s)

RS Stock No.: 492-5105Brand: Pico TechnologyManufacturers Part No.: TC-08
brand-logo
View all in Data Loggers

Technical documents

Specifications

Number Of Input Channels

8

Model Number

USB TC-08

Measurement Parameters

Temperature

Sensor Type

B, E, J, K, N, R, S, T

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (S) °C, +1820 (B) °C, +400 (T) °C, +910 (E) °C

Power Source

USB

Best Temperature Measurement Accuracy

±0.2 %

Includes

Software

Dimensions

201 x 104 x 34mm

Temperature Measurement Resolution

0.025°C

Alarm

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Pico Technology USB TC-08 Temperature Data Logger, USB, 8 Input Channel(s)

P.O.A.

Pico Technology USB TC-08 Temperature Data Logger, USB, 8 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Input Channels

8

Model Number

USB TC-08

Measurement Parameters

Temperature

Sensor Type

B, E, J, K, N, R, S, T

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (S) °C, +1820 (B) °C, +400 (T) °C, +910 (E) °C

Power Source

USB

Best Temperature Measurement Accuracy

±0.2 %

Includes

Software

Dimensions

201 x 104 x 34mm

Temperature Measurement Resolution

0.025°C

Alarm

Yes

Country of Origin

United Kingdom