Technical documents
Specifications
Brand
pico TechnologyNumber Of Input Channels
8
Model Number
USB TC-08
Measurement Parameters
Temperature
Sensor Type
B, E, J, K, N, R, S, T
Interface Type
USB
Data Logger Type
Temperature
Calibrated
SYSCAL
Maximum Temperature Measurement
+1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (S) °C, +1820 (B) °C, +400 (T) °C, +910 (E) °C
Power Source
USB
Best Temperature Measurement Accuracy
±0.2 %
Temperature Measurement Resolution
0.025°C
Includes
Software
Alarm
Yes
Dimensions
201 x 104 x 34mm
Country of Origin
United Kingdom
P.O.A.
Calibration type
SYSCAL
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
SYSCAL
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
pico TechnologyNumber Of Input Channels
8
Model Number
USB TC-08
Measurement Parameters
Temperature
Sensor Type
B, E, J, K, N, R, S, T
Interface Type
USB
Data Logger Type
Temperature
Calibrated
SYSCAL
Maximum Temperature Measurement
+1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (S) °C, +1820 (B) °C, +400 (T) °C, +910 (E) °C
Power Source
USB
Best Temperature Measurement Accuracy
±0.2 %
Temperature Measurement Resolution
0.025°C
Includes
Software
Alarm
Yes
Dimensions
201 x 104 x 34mm
Country of Origin
United Kingdom