10kΩ, Surface Mount, Through Hole Trimmer Potentiometer 0.15W Top Adjust PIHER SENSORS AND CONTROLS S.S.A, N-15
Technical documents
Specifications
Maximum Resistance
10kΩ
Mounting Type
Surface Mount, Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.15W
Series
N-15
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
1 Pack of 1 (ex VAT)
10kΩ, Surface Mount, Through Hole Trimmer Potentiometer 0.15W Top Adjust PIHER SENSORS AND CONTROLS S.S.A, N-15
5
P.O.A.
1 Pack of 1 (ex VAT)
10kΩ, Surface Mount, Through Hole Trimmer Potentiometer 0.15W Top Adjust PIHER SENSORS AND CONTROLS S.S.A, N-15
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Maximum Resistance
10kΩ
Mounting Type
Surface Mount, Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.15W
Series
N-15
Country of Origin
Spain