10kΩ, Panel Mount Trimmer Potentiometer 0.2W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PC-16

RS Stock No.: 134-935Brand: PIHER SENSORS AND CONTROLS S.S.AManufacturers Part No.: PTC10LV10-103A1010
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

10kΩ

Mounting Type

Panel Mount

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.2W

Series

PC-16

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

1 Box of 1 (ex VAT)

10kΩ, Panel Mount Trimmer Potentiometer 0.2W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PC-16

P.O.A.

1 Box of 1 (ex VAT)

10kΩ, Panel Mount Trimmer Potentiometer 0.2W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PC-16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Resistance

10kΩ

Mounting Type

Panel Mount

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.2W

Series

PC-16

Country of Origin

Spain