Technical documents
Specifications
Brand
PilzSupply Voltage
24V dc
Number of Channels
1
Safety Contacts
2
Function
Safety Switch/Interlock
Terminal Type
Screw
Series
PNOZ/5
Width
45mm
Safety Category
2
Depth
110mm
Length
75mm
You may be interested in
Pilz PNOZ X PNOZ X7 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 2 Safety ContactsBrand: Pilz
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
PILZ Single-Channel Safety Switch/Interlock Safety Relay, 24V dc, 2 Safety Contacts
1
P.O.A.
PILZ Single-Channel Safety Switch/Interlock Safety Relay, 24V dc, 2 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Pilz PNOZ X PNOZ X7 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 2 Safety ContactsBrand: Pilz
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
PilzSupply Voltage
24V dc
Number of Channels
1
Safety Contacts
2
Function
Safety Switch/Interlock
Terminal Type
Screw
Series
PNOZ/5
Width
45mm
Safety Category
2
Depth
110mm
Length
75mm
You may be interested in
Pilz PNOZ X PNOZ X7 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 2 Safety ContactsBrand: Pilz
P.O.A.Each (ex VAT)