Pilz Single-Channel Safety Switch/Interlock Safety Relay, 230V ac, 2 Safety Contacts

RS Stock No.: 239-1011Brand: PilzManufacturers Part No.: 474597
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Pilz

Supply Voltage

230V ac

Number of Channels

1

Safety Contacts

2

Function

Safety Switch/Interlock

Terminal Type

Screw

Series

PNOZ/5

Width

45mm

Safety Category

2

Depth

110mm

Length

75mm

Stock information temporarily unavailable.

P.O.A.

Pilz Single-Channel Safety Switch/Interlock Safety Relay, 230V ac, 2 Safety Contacts

P.O.A.

Pilz Single-Channel Safety Switch/Interlock Safety Relay, 230V ac, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pilz

Supply Voltage

230V ac

Number of Channels

1

Safety Contacts

2

Function

Safety Switch/Interlock

Terminal Type

Screw

Series

PNOZ/5

Width

45mm

Safety Category

2

Depth

110mm

Length

75mm