Technical documents
Specifications
Brand
PilzSupply Voltage
24V dc
Safety Contacts
2NO
Housing Material
Plastic
Connection Type
M8
Actuator Type
Magnetic
Sensor Principle
Magnetic
Safety Category
4
Actuator Included
Yes
Series
PSENmag
Switching Distance
8 mm
IP Rating
IP65, IP67
Hazardous Area Certification
ATEX
Depth
13mm
Length
30mm
Width
26mm
Distrelec Product Id
30077811
Country of Origin
Switzerland
Product details
PSENmag, Hazardous Area, Square
Just one safety switch is sufficient for applications up to Cat 4 of EN954-1 - saving on wiring
Possible to provide protection against defeat in accordance with VDE 060 by concealing the installation
Simplified installation and adjustment
For use in EX area Category 3, Zones 2 and 22 in accordance with EN50021
Supplied with
Actuator
Approvals
BG, cUL, CCC, TUV, ATEX
Standards
EN954-1 (Cat 4), EN60204-1, EN60947-5-3
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
PilzSupply Voltage
24V dc
Safety Contacts
2NO
Housing Material
Plastic
Connection Type
M8
Actuator Type
Magnetic
Sensor Principle
Magnetic
Safety Category
4
Actuator Included
Yes
Series
PSENmag
Switching Distance
8 mm
IP Rating
IP65, IP67
Hazardous Area Certification
ATEX
Depth
13mm
Length
30mm
Width
26mm
Distrelec Product Id
30077811
Country of Origin
Switzerland
Product details
PSENmag, Hazardous Area, Square
Just one safety switch is sufficient for applications up to Cat 4 of EN954-1 - saving on wiring
Possible to provide protection against defeat in accordance with VDE 060 by concealing the installation
Simplified installation and adjustment
For use in EX area Category 3, Zones 2 and 22 in accordance with EN50021
Supplied with
Actuator
Approvals
BG, cUL, CCC, TUV, ATEX
Standards
EN954-1 (Cat 4), EN60204-1, EN60947-5-3