Hazardous Product

Pilz PSENmag Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NO, M8

RS Stock No.: 619-2830Brand: PilzManufacturers Part No.: 505220
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Plastic

Connection Type

M8

Actuator Type

Magnetic

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Switching Distance

8 mm

Series

PSENmag

IP Rating

IP65, IP67

Length

30mm

Depth

16mm

Width

(Dia) 28mm

Safety Category

4

Country of Origin

Switzerland

Product details

PSENmag Series, Round

Just one safety switch is sufficient for applications up to Cat 4 of EN954-1 - saving on wiring
Possible to provide protection against defeat in accordance with VDE 060 by concealing the installation
Simplified installation and adjustment

Supplied with

Actuator

Approvals

BG, cUL, CCC

Standards

EN954-1 (Cat 4), EN60204-1, EN60947-5-3

Stock information temporarily unavailable.

P.O.A.

Pilz PSENmag Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NO, M8

P.O.A.

Pilz PSENmag Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NO, M8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Plastic

Connection Type

M8

Actuator Type

Magnetic

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Switching Distance

8 mm

Series

PSENmag

IP Rating

IP65, IP67

Length

30mm

Depth

16mm

Width

(Dia) 28mm

Safety Category

4

Country of Origin

Switzerland

Product details

PSENmag Series, Round

Just one safety switch is sufficient for applications up to Cat 4 of EN954-1 - saving on wiring
Possible to provide protection against defeat in accordance with VDE 060 by concealing the installation
Simplified installation and adjustment

Supplied with

Actuator

Approvals

BG, cUL, CCC

Standards

EN954-1 (Cat 4), EN60204-1, EN60947-5-3