Technical documents
Specifications
Brand
PilzSupply Voltage
24V dc
Housing Material
Polybutylene Terephthalate (PBT)
Connection Type
M12
Actuator Type
Coded
Sensor Principle
Transponder
Safety Category
4
Actuator Included
Yes
Switching Distance
15 mm
Range
PSEN
IP Rating
IP67
Depth
40mm
Length
74mm
Width
40mm
Country of Origin
Switzerland
P.O.A.
Pilz Transponder Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M12
1
P.O.A.
Pilz Transponder Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M12
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PilzSupply Voltage
24V dc
Housing Material
Polybutylene Terephthalate (PBT)
Connection Type
M12
Actuator Type
Coded
Sensor Principle
Transponder
Safety Category
4
Actuator Included
Yes
Switching Distance
15 mm
Range
PSEN
IP Rating
IP67
Depth
40mm
Length
74mm
Width
40mm
Country of Origin
Switzerland