Technical documents
Specifications
Brand
PilzSupply Voltage
24V dc
Housing Material
Plastic
Connection Type
M12
Actuator Type
Coded
Sensor Principle
Transponder
Safety Category
4
Actuator Included
Yes
Switching Distance
8 mm
Range
PSENcode
IP Rating
IP67
Length
37mm
Width
26mm
Depth
18mm
Country of Origin
Switzerland
Product details
PSENcode Compact Non-Contact Safety Switch, Coded
The PSEN cs3.1 and PSEN cs3.1p safety switches are coded and only switch with an actuator from the PSEN cs3.1 series. There is no restriction on the number of times the actuator can be used and reset.
Features and Benefits
Transponder technology for presence detection (safety function)
Coded switch
Dual-channel operation
2 safety inputs for series connection of multiple safety switches
2 safety outputs
1 signal output
LED display for state of the actuator, state of the inputs and supply voltage/fault
1 direction of actuation
IP69K protection
Stock no. 918-6655 has an M12 8 pole male connector
Stock no. 918-6664 has an M8 8 pole male connector
Supplied with
Actuator.
Approvals
CE, cULus Listed, TÜV, BG, CCC.
Standards
EN 60947-5-3 with the actuator PSEN cs3.1 PDDB; EN 62061 SIL CL 3; EN ISO 13849-1 PLe Cat. 4; EN ISO 14119 coding level Low, Type4.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PilzSupply Voltage
24V dc
Housing Material
Plastic
Connection Type
M12
Actuator Type
Coded
Sensor Principle
Transponder
Safety Category
4
Actuator Included
Yes
Switching Distance
8 mm
Range
PSENcode
IP Rating
IP67
Length
37mm
Width
26mm
Depth
18mm
Country of Origin
Switzerland
Product details
PSENcode Compact Non-Contact Safety Switch, Coded
The PSEN cs3.1 and PSEN cs3.1p safety switches are coded and only switch with an actuator from the PSEN cs3.1 series. There is no restriction on the number of times the actuator can be used and reset.
Features and Benefits
Transponder technology for presence detection (safety function)
Coded switch
Dual-channel operation
2 safety inputs for series connection of multiple safety switches
2 safety outputs
1 signal output
LED display for state of the actuator, state of the inputs and supply voltage/fault
1 direction of actuation
IP69K protection
Stock no. 918-6655 has an M12 8 pole male connector
Stock no. 918-6664 has an M8 8 pole male connector
Supplied with
Actuator.
Approvals
CE, cULus Listed, TÜV, BG, CCC.
Standards
EN 60947-5-3 with the actuator PSEN cs3.1 PDDB; EN 62061 SIL CL 3; EN ISO 13849-1 PLe Cat. 4; EN ISO 14119 coding level Low, Type4.