Pilz Transponder Non-Contact Safety Switch, 24V dc, Plastic Housing, M8

RS Stock No.: 918-6664Brand: PilzManufacturers Part No.: 541010Distrelec Article No.: 30077838
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Plastic

Connection Type

M8

Actuator Type

Coded

Safety Category

4

Sensor Principle

Transponder

Actuator Included

Yes

Range

PSENcode

Switching Distance

8 mm

IP Rating

IP67

Depth

18mm

Length

37mm

Width

26mm

Distrelec Product Id

30077838

Width

26mm

Country of Origin

Switzerland

Product details

PSENcode Compact Non-Contact Safety Switch, Coded

The PSEN cs3.1 and PSEN cs3.1p safety switches are coded and only switch with an actuator from the PSEN cs3.1 series. There is no restriction on the number of times the actuator can be used and reset.

Features and Benefits

Transponder technology for presence detection (safety function)
Coded switch
Dual-channel operation
2 safety inputs for series connection of multiple safety switches
2 safety outputs
1 signal output
LED display for state of the actuator, state of the inputs and supply voltage/fault
1 direction of actuation
IP69K protection
Stock no. 918-6655 has an M12 8 pole male connector
Stock no. 918-6664 has an M8 8 pole male connector

Supplied with

Actuator.

Approvals

CE, cULus Listed, TÜV, BG, CCC.

Standards

EN 60947-5-3 with the actuator PSEN cs3.1 PDDB; EN 62061 SIL CL 3; EN ISO 13849-1 PLe Cat. 4; EN ISO 14119 coding level Low, Type4.

Stock information temporarily unavailable.

P.O.A.

Pilz Transponder Non-Contact Safety Switch, 24V dc, Plastic Housing, M8

P.O.A.

Pilz Transponder Non-Contact Safety Switch, 24V dc, Plastic Housing, M8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Plastic

Connection Type

M8

Actuator Type

Coded

Safety Category

4

Sensor Principle

Transponder

Actuator Included

Yes

Range

PSENcode

Switching Distance

8 mm

IP Rating

IP67

Depth

18mm

Length

37mm

Width

26mm

Distrelec Product Id

30077838

Width

26mm

Country of Origin

Switzerland

Product details

PSENcode Compact Non-Contact Safety Switch, Coded

The PSEN cs3.1 and PSEN cs3.1p safety switches are coded and only switch with an actuator from the PSEN cs3.1 series. There is no restriction on the number of times the actuator can be used and reset.

Features and Benefits

Transponder technology for presence detection (safety function)
Coded switch
Dual-channel operation
2 safety inputs for series connection of multiple safety switches
2 safety outputs
1 signal output
LED display for state of the actuator, state of the inputs and supply voltage/fault
1 direction of actuation
IP69K protection
Stock no. 918-6655 has an M12 8 pole male connector
Stock no. 918-6664 has an M8 8 pole male connector

Supplied with

Actuator.

Approvals

CE, cULus Listed, TÜV, BG, CCC.

Standards

EN 60947-5-3 with the actuator PSEN cs3.1 PDDB; EN 62061 SIL CL 3; EN ISO 13849-1 PLe Cat. 4; EN ISO 14119 coding level Low, Type4.